Part Details for TNPW080512R4BEEA by Vishay Intertechnologies
Overview of TNPW080512R4BEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080512R4BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080512R4BEEA
|
Avnet Americas | TNPW0805 12R4 0.1% T-9 ET1 E3 - Tape and Reel (Alt: TNPW080512R4BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-TNPW080512R4BEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0805 12R4 0.1% T-9 ET1 e3 RoHS: Compliant | 0 |
|
$0.1920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1375 | Buy Now |
|
Quest Components | 3953 |
|
$0.4200 / $1.4000 | Buy Now | |
DISTI #
TNPW080512R4BEEA
|
TTI | Thin Film Resistors - SMD TNPW0805 12R4 0.1% T-9 ET1 e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1330 | Buy Now |
Part Details for TNPW080512R4BEEA
TNPW080512R4BEEA CAD Models
TNPW080512R4BEEA Part Data Attributes
|
TNPW080512R4BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080512R4BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080512R4BEEA
This table gives cross-reference parts and alternative options found for TNPW080512R4BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080512R4BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW080512R4BETA0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080512R4BEEA vs TNPW080512R4BETA0H |
RT0805BRD1012R4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080512R4BEEA vs RT0805BRD1012R4 |
239060141249 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080512R4BEEA vs 239060141249 |
RB10BTP12R4 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TNPW080512R4BEEA vs RB10BTP12R4 |
239060131249 | YAGEO Corporation | Check for Price | Res,SMT,Thin Film,12.4 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | TNPW080512R4BEEA vs 239060131249 |
239060141249L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080512R4BEEA vs 239060141249L |
RT0805WRD0712R4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | TNPW080512R4BEEA vs RT0805WRD0712R4 |
RTF1212R4A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | TNPW080512R4BEEA vs RTF1212R4A25PPM |
RT0805WRD1312R4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | TNPW080512R4BEEA vs RT0805WRD1312R4 |
239062141249L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080512R4BEEA vs 239062141249L |