Part Details for TNPW0805118RBEEA by Vishay Intertechnologies
Overview of TNPW0805118RBEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805118RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R2628
|
Newark | Resistor, Thin Film, 118 Ohm, 125Mw, 0.1%, Resistance:118Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Voltage Rating:150V, Temperature Coefficient:± 25Ppm/K, Resistor Element Material:Thin Film, Resistor Case Style:0805 Rohs Compliant: Yes |Vishay TNPW0805118RBEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TNPW0805118RBEEA
|
Avnet Americas | Res Thin Film 0805 118 Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805118RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1350 / $0.1715 | Buy Now |
DISTI #
71-TNPW0805118RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 118ohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1670 | Order Now |
|
Future Electronics | TNPW Series 0805 0.2 W 118 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1650 | Buy Now |
Part Details for TNPW0805118RBEEA
TNPW0805118RBEEA CAD Models
TNPW0805118RBEEA Part Data Attributes
|
TNPW0805118RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805118RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805118RBEEA
This table gives cross-reference parts and alternative options found for TNPW0805118RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805118RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0805118RBETA | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805118RBEEA vs TNPW0805118RBETA |
TNPW0805118RBEEN | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805118RBEEA vs TNPW0805118RBEEN |
MCU08050D1180BP100 | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805118RBEEA vs MCU08050D1180BP100 |