-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X5078
|
Newark | Tnpw0805 10K4 0.1% T-9 E52 E3 Rohs Compliant: Yes |Vishay TNPW080510K4BEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
85AH5673
|
Newark | Res, Aec-Q200, 10K4, 0.1%, 0.2W, 0805 Rohs Compliant: Yes |Vishay TNPW080510K4BEEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3460 / $0.7200 | Buy Now |
DISTI #
TNPW080510K4BEEN
|
Avnet Americas | SMD Chip Resistor, 10.4 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW080510K4BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1741 | Buy Now |
DISTI #
71-TNPW080510K4BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 10.4Kohms .1% 25ppm RoHS: Compliant | 1285 |
|
$0.2760 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1438 | Buy Now |
DISTI #
TNPW080510K4BEEN
|
TTI | Thin Film Resistors - SMD 10.4Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2070 / $0.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW080510K4BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080510K4BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW080510K4BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080510K4BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRD0710K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080510K4BEEN vs RT0805BRD0710K4 |
239064131043L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080510K4BEEN vs 239064131043L |
RT0805WRD1310K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080510K4BEEN vs RT0805WRD1310K4L |
RB10BTP1042 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TNPW080510K4BEEN vs RB10BTP1042 |
RT0805BRD1310K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080510K4BEEN vs RT0805BRD1310K4 |
9T08052A1042BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080510K4BEEN vs 9T08052A1042BAPF4 |
MCU0805MD1042BPW | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 10400 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TNPW080510K4BEEN vs MCU0805MD1042BPW |
TNPW080510K4BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080510K4BEEN vs TNPW080510K4BECN |
RT0805BRD1010K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080510K4BEEN vs RT0805BRD1010K4L |
239062131043L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080510K4BEEN vs 239062131043L |