Part Details for TNPW0805101KBEEA by Vishay Intertechnologies
Overview of TNPW0805101KBEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805101KBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805101KBEEA
|
Avnet Americas | SMD Chip Resistor, 101 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0805101KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1270 / $0.1350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1188 | Buy Now |
DISTI #
TNPW0805101KBEEA
|
Avnet Abacus | SMD Chip Resistor, 101 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability (Alt: TNPW0805101KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0805101KBEEA
TNPW0805101KBEEA CAD Models
TNPW0805101KBEEA Part Data Attributes
|
TNPW0805101KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805101KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805101KBEEA
This table gives cross-reference parts and alternative options found for TNPW0805101KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805101KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD07101K | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805101KBEEA vs RT0805BRD07101K |
RT0805BCD101K | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW0805101KBEEA vs RT0805BCD101K |
RT0805BRD10101K | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805101KBEEA vs RT0805BRD10101K |
RTF121013A25PPM | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW0805101KBEEA vs RTF121013A25PPM |
RT0805BRD13101K | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805101KBEEA vs RT0805BRD13101K |
TNPW0805101KBEEN | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805101KBEEA vs TNPW0805101KBEEN |
RT0805WRD13101K | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW0805101KBEEA vs RT0805WRD13101K |
9T08052A1013BAPFT | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805101KBEEA vs 9T08052A1013BAPFT |
RT0805WRD07101K | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW0805101KBEEA vs RT0805WRD07101K |
239064141014L | Fixed Resistor, Thin Film, 0.125W, 101000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805101KBEEA vs 239064141014L |