-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3724-1-ND
|
DigiKey | RES 100K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4939 In Stock |
|
$0.3226 / $0.9600 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0805 | 14570 |
|
$0.2166 / $0.6189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW0805100KBETA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW0805100KBETA
Vishay Dale
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 150V | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW0805100KBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805100KBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0805100KBEEN | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0805100KBETA vs TNPW0805100KBEEN |
TNPW0805100KBEEC | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0805100KBETA vs TNPW0805100KBEEC |