-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K5900
|
Newark | Res, Thin Film, 100K, 0.1%, 0.125W, 0805, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0805100KBEEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 665 |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
28X3215
|
Newark | Res, Thin Film, 100K, 0.1%, 0.125W, 0805, Reel, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0805100KBEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.1660 | Buy Now |
DISTI #
TNPW0805100KBEEA
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0805100KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1370 / $0.1552 | Buy Now |
DISTI #
27K5900
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 27K5900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2350 / $0.4900 | Buy Now |
DISTI #
71-TNPW0805100KBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 100Kohms .1% 25ppm RoHS: Compliant | 47763 |
|
$0.1620 / $0.4900 | Buy Now |
DISTI #
E02:0323_01836054
|
Arrow Electronics | Res Thin Film 0805 100K Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2437 | Europe - 5000 |
|
$0.1735 | Buy Now |
DISTI #
V36:1790_07432106
|
Arrow Electronics | Res Thin Film 0805 100K Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2431 | Americas - 5000 |
|
$0.1596 / $0.1604 | Buy Now |
DISTI #
V72:2272_07432106
|
Arrow Electronics | Res Thin Film 0805 100K Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2214 Container: Cut Strips | Americas - 5 |
|
$0.1620 | Buy Now |
|
Future Electronics | TNPW Series 0805 0.2 W 100 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Tape/Mini-Reel | 140Cut Tape/Mini-Reel |
|
$0.2850 / $0.5100 | Buy Now |
|
Future Electronics | TNPW Series 0805 0.2 W 100 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1440 / $0.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW0805100KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805100KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW0805100KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805100KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050D1003BP500 | Vishay Intertechnologies | $0.1706 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805100KBEEA vs MCU08050D1003BP500 |
RTF121003A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | TNPW0805100KBEEA vs RTF121003A25PPM |
MCU0805MD1003BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TNPW0805100KBEEA vs MCU0805MD1003BP100 |
RT0805WRD07100K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | TNPW0805100KBEEA vs RT0805WRD07100K |
9T08052A1003WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW0805100KBEEA vs 9T08052A1003WAPF4 |
TNPW0805100KBECN0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805100KBEEA vs TNPW0805100KBECN0H |
TNPW0805100KBEEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805100KBEEA vs TNPW0805100KBEEC |
TNPW0805100KBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805100KBEEA vs TNPW0805100KBETA |
RT0805BRD13100K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805100KBEEA vs RT0805BRD13100K |
239062131004L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW0805100KBEEA vs 239062131004L |