Part Details for TNPW060396K5BEEN by Vishay Intertechnologies
Overview of TNPW060396K5BEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060396K5BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060396K5BEEN
|
Avnet Americas | Res Thin Film 0603 96.5K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060396K5BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.1485 | Buy Now |
DISTI #
71-TNPW060396K5BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 96.5Kohms .1% 25ppm RoHS: Compliant | 2173 |
|
$0.2770 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1375 | Buy Now |
DISTI #
TNPW060396K5BEEN
|
TTI | Thin Film Resistors - SMD 96.5Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1610 | Buy Now |
Part Details for TNPW060396K5BEEN
TNPW060396K5BEEN CAD Models
TNPW060396K5BEEN Part Data Attributes
|
TNPW060396K5BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060396K5BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 96500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 96500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060396K5BEEN
This table gives cross-reference parts and alternative options found for TNPW060396K5BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060396K5BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A9652BAPF3 | Fixed Resistor, Thin Film, 0.1W, 96500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060396K5BEEN vs 9T06031A9652BAPF3 |
RTF169652A25PPM | Fixed Resistor, Thin Film, 0.1W, 96500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW060396K5BEEN vs RTF169652A25PPM |
9T06031A9652BAPFT | Fixed Resistor, Thin Film, 0.1W, 96500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060396K5BEEN vs 9T06031A9652BAPFT |
RT0603BRD1396K5L | Fixed Resistor, Thin Film, 0.1W, 96500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060396K5BEEN vs RT0603BRD1396K5L |
RT0603BRD1096K5L | Fixed Resistor, Thin Film, 0.1W, 96500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060396K5BEEN vs RT0603BRD1096K5L |
239064449653L | Fixed Resistor, Thin Film, 0.1W, 96500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060396K5BEEN vs 239064449653L |
TNPW060396K5BETA0H | Fixed Resistor, Thin Film, 0.1W, 96500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060396K5BEEN vs TNPW060396K5BETA0H |
9T06031A9652BAPF4 | Fixed Resistor, Thin Film, 0.1W, 96500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060396K5BEEN vs 9T06031A9652BAPF4 |