Part Details for TNPW06038K66BECN by Vishay Intertechnologies
Overview of TNPW06038K66BECN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06038K66BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW06038K66BECN
|
Avnet Americas | Res Thin Film 0603 8.66K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06038K66BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2489 / $0.2646 | Buy Now |
DISTI #
71-TNPW06038K66BECN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0603 8.66K 0.1% T-9 R52 | 0 |
|
$0.5150 / $1.4500 | Order Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Quest Components | 184 |
|
$0.0105 | Buy Now |
Part Details for TNPW06038K66BECN
TNPW06038K66BECN CAD Models
TNPW06038K66BECN Part Data Attributes
|
TNPW06038K66BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06038K66BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06038K66BECN
This table gives cross-reference parts and alternative options found for TNPW06038K66BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06038K66BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06038K66BETA | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K66BECN vs TNPW06038K66BETA |
9T06031A8661BAPF3 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K66BECN vs 9T06031A8661BAPF3 |
9T06031A8661WAPF4 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K66BECN vs 9T06031A8661WAPF4 |
TNPW06038K66BEEN | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K66BECN vs TNPW06038K66BEEN |
MCT06030D8661BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 8660 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06038K66BECN vs MCT06030D8661BP100 |
M1106030D8661BP500 | Fixed Resistor, Thin Film, 0.063W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06038K66BECN vs M1106030D8661BP500 |
RTF168661A25PPM | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW06038K66BECN vs RTF168661A25PPM |
MCT06030D8661BP100 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K66BECN vs MCT06030D8661BP100 |
TNPW06038K66BEEA | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K66BECN vs TNPW06038K66BEEA |
239060448662 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K66BECN vs 239060448662 |