Part Details for TNPW0603887RBEEA by Vishay Intertechnologies
Overview of TNPW0603887RBEEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603887RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P5491
|
Newark | Tnpw0603 887R 0.1% T-9 Et1 E3 |Vishay TNPW0603887RBEEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW0603887RBEEA
|
Avnet Americas | SMD Chip Resistor, 887 Ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603887RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 / $0.0810 | Buy Now |
DISTI #
71-TNPW0603887RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 887ohms .1% 25ppm RoHS: Compliant | 7292 |
|
$0.1000 / $0.3800 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 887 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel |
25000 Reel |
|
$0.0771 / $0.0815 | Buy Now |
DISTI #
TNPW0603887RBEEA
|
TTI | Thin Film Resistors - SMD 887ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0800 / $0.0850 | Buy Now |
DISTI #
TNPW0603887RBEEA
|
Avnet Abacus | SMD Chip Resistor, 887 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603887RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 15000 |
|
Buy Now |
Part Details for TNPW0603887RBEEA
TNPW0603887RBEEA CAD Models
TNPW0603887RBEEA Part Data Attributes
|
TNPW0603887RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603887RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603887RBEEA
This table gives cross-reference parts and alternative options found for TNPW0603887RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603887RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030D8870BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 887 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW0603887RBEEA vs MCT06030D8870BP500 |
239060438871 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603887RBEEA vs 239060438871 |
RT0603BRD13887R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603887RBEEA vs RT0603BRD13887R |
TNPW-06038870.1%T-9R52 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603887RBEEA vs TNPW-06038870.1%T-9R52 |
MCT06030D8870BP100 | Vishay Intertechnologies | $0.2675 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603887RBEEA vs MCT06030D8870BP100 |
239060448871 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603887RBEEA vs 239060448871 |
RTF168870A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TNPW0603887RBEEA vs RTF168870A25PPM |
239062448871L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW0603887RBEEA vs 239062448871L |
RB06BBP8870 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW0603887RBEEA vs RB06BBP8870 |
RT0603BRD10887R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603887RBEEA vs RT0603BRD10887R |