Part Details for TNPW06037K15FHEA by Vishay Intertechnologies
Overview of TNPW06037K15FHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06037K15FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW06037K15FHEA
|
Avnet Americas | Res Thin Film 0603 7.15K Ohm 1% 1/8W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06037K15FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0473 | Buy Now |
DISTI #
71-TNPW06037K15FHEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0603 7K15 1% T-2 ET1 e3 | 0 |
|
$0.0430 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for TNPW06037K15FHEA
TNPW06037K15FHEA CAD Models
TNPW06037K15FHEA Part Data Attributes
|
TNPW06037K15FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06037K15FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06037K15FHEA
This table gives cross-reference parts and alternative options found for TNPW06037K15FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06037K15FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030C7151FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 7150 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06037K15FHEA vs MCT06030C7151FP500 |
RB06FTS7151 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06037K15FHEA vs RB06FTS7151 |
RT0603FRE077K15 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06037K15FHEA vs RT0603FRE077K15 |
9T06031A7151FBPF3 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06037K15FHEA vs 9T06031A7151FBPF3 |
PRC0603TC507.15K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW06037K15FHEA vs PRC0603TC507.15K+/-1% |
239040477152 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06037K15FHEA vs 239040477152 |
CMF06037K15+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 7150ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06037K15FHEA vs CMF06037K15+-1%TCR50 |
9T06031A7151FBPF4 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06037K15FHEA vs 9T06031A7151FBPF4 |
PRC0603TTC507.15K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW06037K15FHEA vs PRC0603TTC507.15K+/-1% |
9T06031A7151FBPFT | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06037K15FHEA vs 9T06031A7151FBPFT |