Part Details for TNPW0603649RBEEA by Vishay Intertechnologies
Overview of TNPW0603649RBEEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603649RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R4906
|
Newark | Res, Thin Film, 649R, 0.1%, 0.063W, 0603, Reel, Resistance:649Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0603649RBEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW0603649RBEEA
|
Avnet Americas | SMD Chip Resistor, 649 Ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603649RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 / $0.0810 | Buy Now |
DISTI #
71-TNPW0603649RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 649ohms .1% 25ppm RoHS: Compliant | 21765 |
|
$0.1000 / $0.3800 | Buy Now |
|
Future Electronics | 0603 649 Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0771 / $0.0815 | Buy Now |
DISTI #
TNPW0603649RBEEA
|
TTI | Thin Film Resistors - SMD 649ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0920 | Buy Now |
DISTI #
TNPW0603649RBEEA
|
Avnet Abacus | SMD Chip Resistor, 649 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603649RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0603649RBEEA
TNPW0603649RBEEA CAD Models
TNPW0603649RBEEA Part Data Attributes
|
TNPW0603649RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603649RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603649RBEEA
This table gives cross-reference parts and alternative options found for TNPW0603649RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603649RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603-250.1%P5649R | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 649 ohm, SURFACE MOUNT, 0603, CHIP | Vishay BCcomponents | TNPW0603649RBEEA vs MCT0603-250.1%P5649R |
239060436491 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603649RBEEA vs 239060436491 |
TNPW-06036490.1%T-9RT1 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603649RBEEA vs TNPW-06036490.1%T-9RT1 |
RB06BTP6490 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603649RBEEA vs RB06BTP6490 |
MCT06030D6490BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 649 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603649RBEEA vs MCT06030D6490BP100 |
239060446491 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603649RBEEA vs 239060446491 |
MCT06030D6490BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 649 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603649RBEEA vs MCT06030D6490BP500 |
RB06BBP6490 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603649RBEEA vs RB06BBP6490 |
M1106030D6490BP500 | Fixed Resistor, Thin Film, 0.063W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0603649RBEEA vs M1106030D6490BP500 |
RT0603BRD13649R | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603649RBEEA vs RT0603BRD13649R |