Part Details for TNPW060361R9DETA by Vishay Intertechnologies
Overview of TNPW060361R9DETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060361R9DETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060361R9DETA
|
Avnet Americas | Res Thin Film 0603 61.9 Ohm 0.5% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060361R9DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0810 | Buy Now |
DISTI #
71-TNPW060361R9DETA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0603 61.9 0.5% T-9 RT1 | 0 |
|
$0.1250 / $0.4600 | Order Now |
Part Details for TNPW060361R9DETA
TNPW060361R9DETA CAD Models
TNPW060361R9DETA Part Data Attributes
|
TNPW060361R9DETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060361R9DETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060361R9DETA
This table gives cross-reference parts and alternative options found for TNPW060361R9DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060361R9DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060466199 | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060361R9DETA vs 239060466199 |
RT0603DRD1361R9 | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060361R9DETA vs RT0603DRD1361R9 |
9T06031A61R9DAPFT | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060361R9DETA vs 9T06031A61R9DAPFT |
RB06DBP61R9 | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060361R9DETA vs RB06DBP61R9 |
TNPW060361R9DEEA | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060361R9DETA vs TNPW060361R9DEEA |
RT0603DRD1061R9 | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060361R9DETA vs RT0603DRD1061R9 |
RT0603DRD0761R9 | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060361R9DETA vs RT0603DRD0761R9 |
M1106030D6199DP500 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060361R9DETA vs M1106030D6199DP500 |
239060466199L | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060361R9DETA vs 239060466199L |
MCT06030D6199DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 61.9 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060361R9DETA vs MCT06030D6199DP500 |