Part Details for TNPW06034K99BETC by Vishay Intertechnologies
Overview of TNPW06034K99BETC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06034K99BETC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW06034K99BETC
|
Avnet Americas | Res Thin Film 0603 4.99K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06034K99BETC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.2032 / $0.2160 | Buy Now |
Part Details for TNPW06034K99BETC
TNPW06034K99BETC CAD Models
TNPW06034K99BETC Part Data Attributes
|
TNPW06034K99BETC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06034K99BETC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06034K99BETC
This table gives cross-reference parts and alternative options found for TNPW06034K99BETC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06034K99BETC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A4991WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TNPW06034K99BETC vs 9T06031A4991WAPF4 |
RB06BBP4991 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW06034K99BETC vs RB06BBP4991 |
RTF164991A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TNPW06034K99BETC vs RTF164991A25PPM |
RT0603BRD134K99 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW06034K99BETC vs RT0603BRD134K99 |
9T06031A4991BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | TNPW06034K99BETC vs 9T06031A4991BAPF3 |
9T06031A4991WAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TNPW06034K99BETC vs 9T06031A4991WAPF3 |
239060434992 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW06034K99BETC vs 239060434992 |
RT0603BRD074K99 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW06034K99BETC vs RT0603BRD074K99 |
TNPW06034K99BEEN | Vishay Intertechnologies | $0.4300 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW06034K99BETC vs TNPW06034K99BEEN |
TNPW06034K99BECN | Vishay Intertechnologies | $0.8665 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW06034K99BETC vs TNPW06034K99BECN |