Part Details for TNPW06034K99BETA by Vishay Dale
Overview of TNPW06034K99BETA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06034K99BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-TNPW06034K99BETACT-ND
|
DigiKey | RES 4.99K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19210 In Stock |
|
$0.2700 / $0.8800 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 4990OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 2154 |
|
$0.2504 / $0.6009 | Buy Now |
Part Details for TNPW06034K99BETA
TNPW06034K99BETA CAD Models
TNPW06034K99BETA Part Data Attributes
|
TNPW06034K99BETA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW06034K99BETA
Vishay Dale
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 75V | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06034K99BETA
This table gives cross-reference parts and alternative options found for TNPW06034K99BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06034K99BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06034K99BEEA | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW06034K99BETA vs TNPW06034K99BEEA |
TNPW06034K99BEEC | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW06034K99BETA vs TNPW06034K99BEEC |
TNPW06034K99BETC | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW06034K99BETA vs TNPW06034K99BETC |
TNPW06034K99BECN | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW06034K99BETA vs TNPW06034K99BECN |