Part Details for TNPW06033K57BEEN by Vishay Intertechnologies
Overview of TNPW06033K57BEEN by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06033K57BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X3173
|
Newark | Tnpw0603 3K57 0.1% T-9 E52 E3 |Vishay TNPW06033K57BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW06033K57BEEN
|
Avnet Americas | Res Thin Film 0603 3.57K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06033K57BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
71-TNPW06033K57BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 3.57Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.2870 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1375 | Buy Now |
DISTI #
TNPW06033K57BEEN
|
TTI | Thin Film Resistors - SMD 3.57Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2000 | Buy Now |
DISTI #
C1S803602056332
|
Chip1Stop | Res Thin Film 0603 3.57K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Conformal Coated Pad SMD Automotive Medical T/R RoHS: Compliant Container: Cut Tape | 850 |
|
$0.1410 / $0.2100 | Buy Now |
Part Details for TNPW06033K57BEEN
TNPW06033K57BEEN CAD Models
TNPW06033K57BEEN Part Data Attributes
|
TNPW06033K57BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06033K57BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06033K57BEEN
This table gives cross-reference parts and alternative options found for TNPW06033K57BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06033K57BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A3571WAPF3 | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06033K57BEEN vs 9T06031A3571WAPF3 |
TNPW06033K57BETA | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06033K57BEEN vs TNPW06033K57BETA |
239062443572L | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06033K57BEEN vs 239062443572L |
9T06031A3571WAPF4 | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06033K57BEEN vs 9T06031A3571WAPF4 |
MCT06030D3571BP100 | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06033K57BEEN vs MCT06030D3571BP100 |
CMF06033K57+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 3570ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06033K57BEEN vs CMF06033K57+-0.1%TCR25 |
RT0603BRD073K57 | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06033K57BEEN vs RT0603BRD073K57 |
RB06BTP3571 | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06033K57BEEN vs RB06BTP3571 |
9T06031A3571WAPFT | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06033K57BEEN vs 9T06031A3571WAPFT |
MCT06030D3571BP500 | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06033K57BEEN vs MCT06030D3571BP500 |