Part Details for TNPW0603348RBEEN by Vishay Intertechnologies
Overview of TNPW0603348RBEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603348RBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603348RBEEN
|
Avnet Americas | Res Thin Film 0603 348 Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603348RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1397 / $0.1485 | Buy Now |
DISTI #
71-TNPW0603348RBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 348ohms .1% 25ppm RoHS: Compliant | 634 |
|
$0.2870 / $0.9100 | Buy Now |
|
Future Electronics | Res Thin Film 0603 348 Ohm 0.1% 0.1W(1/10W) 25ppm/C Sulfur Resistant Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 2000Reel |
|
$0.1350 / $0.1480 | Buy Now |
DISTI #
TNPW0603348RBEEN
|
TTI | Thin Film Resistors - SMD 348ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1690 | Buy Now |
Part Details for TNPW0603348RBEEN
TNPW0603348RBEEN CAD Models
TNPW0603348RBEEN Part Data Attributes
|
TNPW0603348RBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603348RBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603348RBEEN
This table gives cross-reference parts and alternative options found for TNPW0603348RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603348RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW-06033480.1%T-9RT1 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603348RBEEN vs TNPW-06033480.1%T-9RT1 |
RTF163480A25PPM | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW0603348RBEEN vs RTF163480A25PPM |
MCT06030D3480BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 348 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603348RBEEN vs MCT06030D3480BP500 |
TNPW0603348RBETA | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603348RBEEN vs TNPW0603348RBETA |
TNPW0603348RBEEA | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603348RBEEN vs TNPW0603348RBEEA |
RB06BTP3480 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603348RBEEN vs RB06BTP3480 |
239060443481 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603348RBEEN vs 239060443481 |
RT0603BRD07348R | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603348RBEEN vs RT0603BRD07348R |
TNPW0603348RBECN | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603348RBEEN vs TNPW0603348RBECN |
RT0603BRD10348R | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603348RBEEN vs RT0603BRD10348R |