Part Details for TNPW060330R1BETA by Vishay Intertechnologies
Overview of TNPW060330R1BETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060330R1BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060330R1BETA
|
Avnet Americas | Res Thin Film 0603 30.1 Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060330R1BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1842 / $0.1958 | Buy Now |
DISTI #
71-TNPW060330R1BETA
|
Mouser Electronics | Thin Film Resistors - SMD 30.1 OHM .1% 25PPM 1/10W | 0 |
|
$0.2760 | Order Now |
DISTI #
TNPW060330R1BETA
|
TTI | Thin Film Resistors - SMD 30.1 OHM .1% 25PPM 1/10W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2840 | Buy Now |
Part Details for TNPW060330R1BETA
TNPW060330R1BETA CAD Models
TNPW060330R1BETA Part Data Attributes
|
TNPW060330R1BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060330R1BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060330R1BETA
This table gives cross-reference parts and alternative options found for TNPW060330R1BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060330R1BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF060330R1+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TNPW060330R1BETA vs CMF060330R1+-0.1%TCR25 |
RB06BBP30R1 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW060330R1BETA vs RB06BBP30R1 |
RT0603BRD0730R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW060330R1BETA vs RT0603BRD0730R1 |
TNPW060330R1BEEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW060330R1BETA vs TNPW060330R1BEEC |
239060443019 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW060330R1BETA vs 239060443019 |
TNPW060330R1BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW060330R1BETA vs TNPW060330R1BECN |
RT0603BRD1030R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW060330R1BETA vs RT0603BRD1030R1 |
RB06BTP30R1 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW060330R1BETA vs RB06BTP30R1 |
239062443019L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW060330R1BETA vs 239062443019L |
TNPS06033019BELX00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW060330R1BETA vs TNPS06033019BELX00 |