Part Details for TNPW0603261RFHEA by Vishay Intertechnologies
Overview of TNPW0603261RFHEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603261RFHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2973
|
Newark | Tnpw0603 261R 1% T-2 Et1 E3 |Vishay TNPW0603261RFHEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0790 | Buy Now |
DISTI #
TNPW0603261RFHEA
|
Avnet Americas | Res Thin Film 0603 261 Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603261RFHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now |
DISTI #
71-TNPW0603261RFHEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0603 261R 1% T-2 ET1 e3 | 0 |
|
$0.0430 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for TNPW0603261RFHEA
TNPW0603261RFHEA CAD Models
TNPW0603261RFHEA Part Data Attributes
|
TNPW0603261RFHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603261RFHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603261RFHEA
This table gives cross-reference parts and alternative options found for TNPW0603261RFHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603261RFHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FTS2610 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603261RFHEA vs RB06FTS2610 |
TNPW0603261RFHTA | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603261RFHEA vs TNPW0603261RFHTA |
MCT06030C2610FP500 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603261RFHEA vs MCT06030C2610FP500 |
CMF0603261R+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 261ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603261RFHEA vs CMF0603261R+-1%TCR50 |
9T06031A2610FBPFT | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603261RFHEA vs 9T06031A2610FBPFT |
9T06031A2610FBPF4 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603261RFHEA vs 9T06031A2610FBPF4 |
239040472611 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603261RFHEA vs 239040472611 |
RTF162610F | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW0603261RFHEA vs RTF162610F |
PRC0603TTC50261R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW0603261RFHEA vs PRC0603TTC50261R+/-1% |
MCT06030C2610FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 261 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603261RFHEA vs MCT06030C2610FP500 |