There are no models available for this part yet.
Overview of TNPW0603249RDEEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW0603249RDEEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW0603249RDEEA
|
Avnet Americas | Res Thin Film 0603 249 Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603249RDEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0405 | Buy Now | |
DISTI #
71-TNPW0603249RDEEA
|
Mouser Electronics | Thin Film Resistors - SMD 249ohms .5% 25ppm RoHS: Compliant | 2702 |
|
$0.0500 / $0.2100 | Buy Now | |
Future Electronics | TNPW Series 0603 0.125 W 249 Ohm ±0.5 % ±25 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0418 / $0.0445 | Buy Now | ||
Bristol Electronics | 464 |
|
RFQ |
CAD Models for TNPW0603249RDEEA by Vishay Intertechnologies
Part Data Attributes for TNPW0603249RDEEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.11 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
249 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW0603249RDEEA
This table gives cross-reference parts and alternative options found for TNPW0603249RDEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603249RDEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD07249R | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603249RDEEA vs RT0603DRD07249R |
TNPW0603249RDETA | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603249RDEEA vs TNPW0603249RDETA |
MCT0603-250.5%PW249R | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0603249RDEEA vs MCT0603-250.5%PW249R |
RB06DTP2490 | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603249RDEEA vs RB06DTP2490 |
RT0603DRD10249R | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603249RDEEA vs RT0603DRD10249R |
RTF162490B25PPM | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW0603249RDEEA vs RTF162490B25PPM |
MCT06030D2490DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 249 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603249RDEEA vs MCT06030D2490DP500 |
9T06031A2490DAPF4 | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603249RDEEA vs 9T06031A2490DAPF4 |
239060462491 | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603249RDEEA vs 239060462491 |
RT0603DRD13249R | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603249RDEEA vs RT0603DRD13249R |