-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2798
|
Newark | Tnpw0603 23K2 0.1% T-9 E52 E3 |Vishay TNPW060323K2BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW060323K2BEEN
|
Avnet Americas | Res Thin Film 0603 23.2K Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060323K2BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1397 / $0.1485 | Buy Now |
DISTI #
71-TNPW060323K2BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 23.2Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.2870 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1480 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1640 | Buy Now |
DISTI #
TNPW060323K2BEEN
|
TTI | Thin Film Resistors - SMD 23.2Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW060323K2BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060323K2BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for TNPW060323K2BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060323K2BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTF162322A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TNPW060323K2BEEN vs RTF162322A25PPM |
TNPW060323K2BEEA | Vishay Intertechnologies | $0.1037 | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW060323K2BEEN vs TNPW060323K2BEEA |
239062442323L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW060323K2BEEN vs 239062442323L |
239060442323 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW060323K2BEEN vs 239060442323 |
MCT0603-250.1%P123K2 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 23200 ohm, SURFACE MOUNT, 0603, CHIP | TNPW060323K2BEEN vs MCT0603-250.1%P123K2 |
TNPW060323K2BEEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW060323K2BEEN vs TNPW060323K2BEEC |
RB06BTP2322 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW060323K2BEEN vs RB06BTP2322 |
9T06031A2322BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW060323K2BEEN vs 9T06031A2322BAPF3 |
RT0603BRD1323K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW060323K2BEEN vs RT0603BRD1323K2 |
MCT06030D2322BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 23200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW060323K2BEEN vs MCT06030D2322BP100 |