There are no models available for this part yet.
Overview of TNPW060322R1BEEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW060322R1BEEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW060322R1BEEA
|
Avnet Americas | Res Thin Film 0603 22.1 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060322R1BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now | |
DISTI #
71-TNPW060322R1BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 22.1ohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1390 / $0.1420 | Order Now | |
Future Electronics | Res Thin Film 0603 22.1 Ohm 0.1% 1/8W 25ppm/C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1150 | Buy Now | ||
DISTI #
TNPW060322R1BEEA
|
TTI | Thin Film Resistors - SMD 22.1ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1200 | Buy Now | |
DISTI #
TNPW060322R1BEEA
|
Avnet Abacus | Res Thin Film 0603 22.1 Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Paper T/R (Alt: TNPW060322R1BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TNPW060322R1BEEA by Vishay Intertechnologies
Part Data Attributes for TNPW060322R1BEEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.11 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW060322R1BEEA
This table gives cross-reference parts and alternative options found for TNPW060322R1BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060322R1BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BTP22R1 | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060322R1BEEA vs RB06BTP22R1 |
239060442219L | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060322R1BEEA vs 239060442219L |
239062442219L | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060322R1BEEA vs 239062442219L |
RT0603BRD1022R1 | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060322R1BEEA vs RT0603BRD1022R1 |
TNPW060322R1BETA | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060322R1BEEA vs TNPW060322R1BETA |
RB06BBP22R1 | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060322R1BEEA vs RB06BBP22R1 |
9T06031A22R1BAPFT | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060322R1BEEA vs 9T06031A22R1BAPFT |
239060442219 | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060322R1BEEA vs 239060442219 |
RT0603BRD0722R1 | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060322R1BEEA vs RT0603BRD0722R1 |
9T06031A22R1BAPF4 | Fixed Resistor, Thin Film, 0.1W, 22.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060322R1BEEA vs 9T06031A22R1BAPF4 |