Part Details for TNPW06031K76BETA by Vishay Intertechnologies
Overview of TNPW06031K76BETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K76BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1603
|
Newark | Tnpw-0603 1.76K 0.1% T-9 Rt1 |Vishay TNPW06031K76BETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3720 | Buy Now |
DISTI #
TNPW06031K76BETA
|
Avnet Americas | Res Thin Film 0603 1.76K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06031K76BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1955 | Buy Now |
Part Details for TNPW06031K76BETA
TNPW06031K76BETA CAD Models
TNPW06031K76BETA Part Data Attributes
|
TNPW06031K76BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K76BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K76BETA
This table gives cross-reference parts and alternative options found for TNPW06031K76BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K76BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062441762L | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K76BETA vs 239062441762L |
9T06031A1761WAPF4 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K76BETA vs 9T06031A1761WAPF4 |
RT0603BRD071K76 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K76BETA vs RT0603BRD071K76 |
239060441762L | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K76BETA vs 239060441762L |
239064441762L | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K76BETA vs 239064441762L |
RT0603WRD131K76L | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K76BETA vs RT0603WRD131K76L |
RT0603BRD131K76 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K76BETA vs RT0603BRD131K76 |
9T06031A1761BAPF3 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K76BETA vs 9T06031A1761BAPF3 |
9T06031A1761WAPFT | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K76BETA vs 9T06031A1761WAPFT |
RT0603BRD101K76L | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K76BETA vs RT0603BRD101K76L |