Part Details for TNPW06031K15FHEA by Vishay Intertechnologies
Overview of TNPW06031K15FHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K15FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1430
|
Newark | Tnpw0603 1K15 1% T-2 Et1 E3 |Vishay TNPW06031K15FHEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0700 | Buy Now |
DISTI #
TNPW06031K15FHEA
|
Avnet Americas | TNPW0603 1K15 1% T-2 ET1 E3 - Tape and Reel (Alt: TNPW06031K15FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for TNPW06031K15FHEA
TNPW06031K15FHEA CAD Models
TNPW06031K15FHEA Part Data Attributes
|
TNPW06031K15FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K15FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K15FHEA
This table gives cross-reference parts and alternative options found for TNPW06031K15FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K15FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF06031K15+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 1150ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06031K15FHEA vs CMF06031K15+-1%TCR50 |
PRC0603TTC501.15K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW06031K15FHEA vs PRC0603TTC501.15K+/-1% |
MCT06030C1151FP500 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K15FHEA vs MCT06030C1151FP500 |
PRC0603TC501.15K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW06031K15FHEA vs PRC0603TC501.15K+/-1% |
RB06FTS1151 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06031K15FHEA vs RB06FTS1151 |
TNPW06031K15FHTA | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K15FHEA vs TNPW06031K15FHTA |
MCT0603-501%PW1K15 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06031K15FHEA vs MCT0603-501%PW1K15 |
RTF161151F | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW06031K15FHEA vs RTF161151F |
239040471152 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K15FHEA vs 239040471152 |
RB06FBS1151 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06031K15FHEA vs RB06FBS1151 |