Part Details for TNPW06031K00BHEA by Vishay Intertechnologies
Overview of TNPW06031K00BHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K00BHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW06031K00BHEA
|
Avnet Americas | Res Thin Film 0603 1K Ohm 0.1% 1/8W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06031K00BHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-TNPW06031K00BHEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0603 1K0 0.1% T-2 ET1 e3 RoHS: Compliant | 0 |
|
$0.2000 / $0.2070 | Order Now |
|
Future Electronics | TNPW Series 0603 0.125 W 1 kOhm ±0.1% ±50 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2000 | Buy Now |
Part Details for TNPW06031K00BHEA
TNPW06031K00BHEA CAD Models
TNPW06031K00BHEA Part Data Attributes
|
TNPW06031K00BHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K00BHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K00BHEA
This table gives cross-reference parts and alternative options found for TNPW06031K00BHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K00BHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603BRE101K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | TNPW06031K00BHEA vs RT0603BRE101K00 |
RTF16102A | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | TNPW06031K00BHEA vs RTF16102A |
RT0603BRE131K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TNPW06031K00BHEA vs RT0603BRE131K00 |
TNPW06031K00BHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TNPW06031K00BHEA vs TNPW06031K00BHTA |
RT0603BRE071K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | TNPW06031K00BHEA vs RT0603BRE071K00 |
RT0603BRE131K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW06031K00BHEA vs RT0603BRE131K |
239040431002 | YAGEO Corporation | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 50ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP | TNPW06031K00BHEA vs 239040431002 |
RB06BTS1001 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW06031K00BHEA vs RB06BTS1001 |
RB06BBS1001 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW06031K00BHEA vs RB06BBS1001 |
M11501K00.1%P5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TNPW06031K00BHEA vs M11501K00.1%P5 |