Datasheets
TNPW0603193KBECN by:

Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for TNPW0603193KBECN by Vishay Intertechnologies

Overview of TNPW0603193KBECN by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TNPW0603193KBECN

TNPW0603193KBECN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TNPW0603193KBECN Part Data Attributes

TNPW0603193KBECN Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TNPW0603193KBECN Vishay Intertechnologies Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 193000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for TNPW0603193KBECN

This table gives cross-reference parts and alternative options found for TNPW0603193KBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603193KBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TNPW0603193KBETA0H Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW0603193KBECN vs TNPW0603193KBETA0H
9T06031A1933BAPF4 Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation TNPW0603193KBECN vs 9T06031A1933BAPF4
9T06031A1933BAPF3 Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation TNPW0603193KBECN vs 9T06031A1933BAPF3
RT0603BRD10193K Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW0603193KBECN vs RT0603BRD10193K
239060441934L Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation TNPW0603193KBECN vs 239060441934L
TNPW0603193KBEEA Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW0603193KBECN vs TNPW0603193KBEEA
RT0603BRD07193K Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW0603193KBECN vs RT0603BRD07193K
RT0603BRD13193K Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW0603193KBECN vs RT0603BRD13193K
MCT06030D1933BP100 RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 193000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag TNPW0603193KBECN vs MCT06030D1933BP100
RT0603BRD13193KL Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation TNPW0603193KBECN vs RT0603BRD13193KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW0603193KBECN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW0603193KBECN by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW0603193KBECN would you like to use for your alert(s)?
  • Please alert me when TNPW0603193KBECN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW0603193KBECN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW0603193KBECN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW0603193KBECN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW0603193KBECN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW0603193KBECN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: