Part Details for TNPW060314K0BETA by Vishay Intertechnologies
Overview of TNPW060314K0BETA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060314K0BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C6192
|
Newark | Tnpw, 0603, 14 Kohm, 0.1%, 25 Ppm Rohs Compliant: No |Vishay TNPW060314K0BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3720 | Buy Now |
DISTI #
TNPW060314K0BETA
|
Avnet Americas | SMD Chip Resistor, 14 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW060314K0BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1955 | Buy Now |
DISTI #
71-TNPW060314K0BETA
|
Mouser Electronics | Thin Film Resistors - SMD 14Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.2730 | Order Now |
DISTI #
V79:2366_23283522
|
Arrow Electronics | Res Thin Film 0603 14K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1539 | Americas - 2395 |
|
$0.0707 | Buy Now |
DISTI #
V72:2272_09543399
|
Arrow Electronics | Res Thin Film 0603 14K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1539 Container: Cut Strips | Americas - 695 |
|
$0.0714 / $0.0763 | Buy Now |
DISTI #
32725194
|
Verical | Res Thin Film 0603 14K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1539 | Americas - 2395 |
|
$0.0707 | Buy Now |
DISTI #
25794183
|
Verical | Res Thin Film 0603 14K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 1539 | Americas - 695 |
|
$0.0714 / $0.0734 | Buy Now |
DISTI #
TNPW060314K0BETA
|
TTI | Thin Film Resistors - SMD 14Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2700 | Buy Now |
DISTI #
TNPW060314K0BETA
|
Avnet Abacus | SMD Chip Resistor, 14 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW060314K0BETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600752469
|
Chip1Stop | Res Thin Film 0603 14K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R RoHS: Not Compliant | 2395 |
|
$0.1160 | Buy Now |
Part Details for TNPW060314K0BETA
TNPW060314K0BETA CAD Models
TNPW060314K0BETA Part Data Attributes
|
TNPW060314K0BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060314K0BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060314K0BETA
This table gives cross-reference parts and alternative options found for TNPW060314K0BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060314K0BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060441403 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060314K0BETA vs 239060441403 |
TNPW060314K0BEEA | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060314K0BETA vs TNPW060314K0BEEA |
MCT0603MD1402BP100 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060314K0BETA vs MCT0603MD1402BP100 |
RB06BTP1402 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060314K0BETA vs RB06BTP1402 |
MCT06030D1402BP500 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060314K0BETA vs MCT06030D1402BP500 |
239062431403L | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060314K0BETA vs 239062431403L |
239060431403 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060314K0BETA vs 239060431403 |
9T06031A1402WAPF4 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060314K0BETA vs 9T06031A1402WAPF4 |
MCT06030D1402BP100 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060314K0BETA vs MCT06030D1402BP100 |
MCT06030D1402BPW00 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 14000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060314K0BETA vs MCT06030D1402BPW00 |