Part Details for TNPW060313K7DHEA by Vishay Intertechnologies
Overview of TNPW060313K7DHEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060313K7DHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R3396
|
Newark | Resistor, Thin Film, 13.7Kohm, 100Mw 0.5%, Resistance:13.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Voltage Rating:75V, Temperature Coefficient:± 50Ppm/K, Resistor Element Material:Thin Film, Resistor Case Style:0603 Rohs Compliant: Yes |Vishay TNPW060313K7DHEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |