Part Details for TNPW060313K7BYCN by Vishay Intertechnologies
Overview of TNPW060313K7BYCN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060313K7BYCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060313K7BYCN
|
Avnet Americas | Resistor High Stability Thin Film 0603 13.7k Ohm 0.1% 1/10W ?10ppm/?K T/R - Tape and Reel (Alt: TNPW060313K7BYCN) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6283 / $0.6953 | Buy Now |
DISTI #
71-TNPW060313K7BYCN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0603 13.7K 0.1% T-13 R52 | 0 |
|
$0.6430 | Order Now |
Part Details for TNPW060313K7BYCN
TNPW060313K7BYCN CAD Models
TNPW060313K7BYCN Part Data Attributes
|
TNPW060313K7BYCN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060313K7BYCN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060313K7BYCN
This table gives cross-reference parts and alternative options found for TNPW060313K7BYCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060313K7BYCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060313K7+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.065W, 13700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060313K7BYCN vs CMF060313K7+-0.1%TCR10 |
RT0603BRB0713K7 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060313K7BYCN vs RT0603BRB0713K7 |
RB06BTK1372 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060313K7BYCN vs RB06BTK1372 |
RTF161372A10PPM | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Dubilier | TNPW060313K7BYCN vs RTF161372A10PPM |
9T06031A1372WCPF3 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW060313K7BYCN vs 9T06031A1372WCPF3 |
TNPW060313K7BYEA | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060313K7BYCN vs TNPW060313K7BYEA |
RB06BBK1372 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060313K7BYCN vs RB06BBK1372 |
9T06031A1372BCPF4 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW060313K7BYCN vs 9T06031A1372BCPF4 |