Part Details for TNPW0603113RBEEA by Vishay Intertechnologies
Overview of TNPW0603113RBEEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603113RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603113RBEEA
|
Avnet Americas | SMD Chip Resistor, 113 Ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603113RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 / $0.0810 | Buy Now |
DISTI #
71-TNPW0603113RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 113ohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1030 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0750 | Buy Now |
DISTI #
TNPW0603113RBEEA
|
TTI | Thin Film Resistors - SMD 113ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0920 | Buy Now |
DISTI #
TNPW0603113RBEEA
|
Avnet Abacus | SMD Chip Resistor, 113 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603113RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TNPW0603113RBEEA
|
Avnet Asia | SMD Chip Resistor, 113 Ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603113RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TNPW0603113RBEEA
TNPW0603113RBEEA CAD Models
TNPW0603113RBEEA Part Data Attributes
|
TNPW0603113RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603113RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603113RBEEA
This table gives cross-reference parts and alternative options found for TNPW0603113RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603113RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A1130BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW0603113RBEEA vs 9T06031A1130BAPF3 |
239060431131 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603113RBEEA vs 239060431131 |
RB06BBP1130 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW0603113RBEEA vs RB06BBP1130 |
RT0603BRD07113R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603113RBEEA vs RT0603BRD07113R |
MCT06030D1130BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 113 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW0603113RBEEA vs MCT06030D1130BP100 |
M1106030D1130BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603113RBEEA vs M1106030D1130BP500 |
MCT06030D1130BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 113 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW0603113RBEEA vs MCT06030D1130BP500 |
9T06031A1130BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW0603113RBEEA vs 9T06031A1130BAPF4 |
RT0603BRD13113R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603113RBEEA vs RT0603BRD13113R |
RB06BTP1130 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW0603113RBEEA vs RB06BTP1130 |