Part Details for TNPW060310K0DETA by Vishay Intertechnologies
Overview of TNPW060310K0DETA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060310K0DETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8710
|
Newark | Resistor, thin Film,10Kohms,75Wv,.5+/-% Tol,-25,25Ppm-Tc,0603-Case Rohs Compliant: No |Vishay TNPW060310K0DETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
71-TNPW060310K0DETA
|
Mouser Electronics | Thin Film Resistors - SMD 10Kohms .5% 25ppm RoHS: Not Compliant | 0 |
|
$0.1250 / $0.3700 | Order Now |
DISTI #
V79:2366_23283208
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1638 | Americas - 812 |
|
$0.0477 / $0.0555 | Buy Now |
DISTI #
32725310
|
Verical | Res Thin Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1638 | Americas - 812 |
|
$0.0477 | Buy Now |
DISTI #
TNPW060310K0DETA
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW060310K0DETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW060310K0DETA
TNPW060310K0DETA CAD Models
TNPW060310K0DETA Part Data Attributes
|
TNPW060310K0DETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310K0DETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060310K0DETA
This table gives cross-reference parts and alternative options found for TNPW060310K0DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310K0DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD0710K | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310K0DETA vs RT0603DRD0710K |
MCT06030D1002DPW00 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0DETA vs MCT06030D1002DPW00 |
239060461003 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060310K0DETA vs 239060461003 |
RB06DBP1002 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060310K0DETA vs RB06DBP1002 |
MCT06030D1002DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060310K0DETA vs MCT06030D1002DP500 |
M1106030D1002DP500 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060310K0DETA vs M1106030D1002DP500 |
TNPW060310K0DEEN | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0DETA vs TNPW060310K0DEEN |
RB06DTP1002 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060310K0DETA vs RB06DTP1002 |
CMF060310K+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060310K0DETA vs CMF060310K+-0.5%TCR25 |
9T06031A1002DAPF4 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0DETA vs 9T06031A1002DAPF4 |