-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 77700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1785
|
Newark | Tnpw0402 77K7 0.1% T-9 Et7 E3 |Vishay TNPW040277K7BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 | Buy Now |
DISTI #
TNPW040277K7BEED
|
Avnet Americas | SMD Chip Resistor, 77.7 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW040277K7BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
71-TNPW040277K7BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 77.7Kohm .1% 25ppm RoHS: Compliant | 9003 |
|
$0.1010 / $0.3800 | Buy Now |
DISTI #
V72:2272_18347911
|
Arrow Electronics | Res Thin Film 0402 77.7K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1840 Container: Cut Strips | Americas - 528 |
|
$0.0922 / $0.3181 | Buy Now |
|
Future Electronics | 0402 77.7K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0904 / $0.0930 | Buy Now |
DISTI #
31659780
|
Verical | Res Thin Film 0402 77.7K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 1840 | Americas - 528 |
|
$0.0922 / $0.1635 | Buy Now |
DISTI #
TNPW040277K7BEED
|
TTI | Thin Film Resistors - SMD 1/16W 77.7Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
TNPW040277K7BEED
|
Avnet Abacus | SMD Chip Resistor, 77.7 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW040277K7BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605820516
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 528 |
|
$0.0922 / $0.2283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW040277K7BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040277K7BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 77700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 77700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TNPW040277K7BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040277K7BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD1377K7 | Fixed Resistor, Thin Film, 0.0625W, 77700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040277K7BEED vs RT0402WRD1377K7 |
RTF047772A25PPM | Fixed Resistor, Thin Film, 0.0625W, 77700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW040277K7BEED vs RTF047772A25PPM |
RT0402BRD1377K7 | Fixed Resistor, Thin Film, 0.0625W, 77700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040277K7BEED vs RT0402BRD1377K7 |
RT0402WRD0777K7L | Fixed Resistor, Thin Film, 0.0625W, 77700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040277K7BEED vs RT0402WRD0777K7L |
RT0402BRD0777K7 | Fixed Resistor, Thin Film, 0.0625W, 77700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040277K7BEED vs RT0402BRD0777K7 |
RT0402WRD0777K7 | Fixed Resistor, Thin Film, 0.0625W, 77700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040277K7BEED vs RT0402WRD0777K7 |