Part Details for TNPW0402750RBETD by Vishay Intertechnologies
Overview of TNPW0402750RBETD by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0402750RBETD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5420
|
Newark | Tnpw-0402 750 0.1% T-9 Rt7 |Vishay TNPW0402750RBETD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3060 | Buy Now |
DISTI #
TNPW0402750RBETD
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW0402750RBETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1701 | Buy Now |
DISTI #
71-TNPW0402750RBETD
|
Mouser Electronics | Thin Film Resistors - SMD 750ohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.2480 | Order Now |
DISTI #
TNPW0402750RBETD
|
TTI | Thin Film Resistors - SMD 750ohms .1% 25ppm Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2080 | Buy Now |
Part Details for TNPW0402750RBETD
TNPW0402750RBETD CAD Models
TNPW0402750RBETD Part Data Attributes
|
TNPW0402750RBETD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0402750RBETD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW0402750RBETD
This table gives cross-reference parts and alternative options found for TNPW0402750RBETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402750RBETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTF047500A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | TNPW0402750RBETD vs RTF047500A25PPM |
RT0402BRD13750R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW0402750RBETD vs RT0402BRD13750R |
RT0402BCD750R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW0402750RBETD vs RT0402BCD750R |
RT0402WRD13750R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | TNPW0402750RBETD vs RT0402WRD13750R |
RB04BBP7500 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TNPW0402750RBETD vs RB04BBP7500 |
TNPW0402750RBEED | Vishay Intertechnologies | $0.1769 | Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW0402750RBETD vs TNPW0402750RBEED |
RT0402WRD07750R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | TNPW0402750RBETD vs RT0402WRD07750R |
RB04BTP7500 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TNPW0402750RBETD vs RB04BTP7500 |
TNPW0402750RBETD0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW0402750RBETD vs TNPW0402750RBETD0H |
RT0402BRD10750R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW0402750RBETD vs RT0402BRD10750R |