Part Details for TNPW040271K5BETD by Vishay Intertechnologies
Overview of TNPW040271K5BETD by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040271K5BETD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW040271K5BETD
|
Avnet Americas | Res Thin Film 0402 71.5K Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW040271K5BETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1537 / $0.1701 | Buy Now |
DISTI #
71-TNPW040271K5BETD
|
Mouser Electronics | Thin Film Resistors - SMD 71.5Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.2400 / $0.7800 | Order Now |
|
Future Electronics | TNPW Series 0402 0.1 W 71.5 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
TNPW040271K5BETD
|
TTI | Thin Film Resistors - SMD 71.5Kohms .1% 25ppm Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1790 / $0.2060 | Buy Now |
Part Details for TNPW040271K5BETD
TNPW040271K5BETD CAD Models
TNPW040271K5BETD Part Data Attributes
|
TNPW040271K5BETD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040271K5BETD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 71500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040271K5BETD
This table gives cross-reference parts and alternative options found for TNPW040271K5BETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040271K5BETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW040271K5BETP | Fixed Resistor, Thin Film, 0.063W, 71500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040271K5BETD vs TNPW040271K5BETP |
RB04BBP7152 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040271K5BETD vs RB04BBP7152 |
RB04BTP7152 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040271K5BETD vs RB04BTP7152 |
RT0402BRD0771K5 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040271K5BETD vs RT0402BRD0771K5 |
RT0402WRD0771K5 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040271K5BETD vs RT0402WRD0771K5 |
RT0402BRD1371K5 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040271K5BETD vs RT0402BRD1371K5 |
RT0402BCD71K5 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040271K5BETD vs RT0402BCD71K5 |
RT0402WRD1371K5L | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040271K5BETD vs RT0402WRD1371K5L |
RT0402WRD1371K5 | Fixed Resistor, Thin Film, 0.0625W, 71500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040271K5BETD vs RT0402WRD1371K5 |