TNPW04026K90BEED
Description: Fixed Resistor, Thin Film, 0.063W, 6900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of TNPW04026K90BEED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW04026K90BEED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TNPW04026K90BEED
Avnet Americas VISTNPW04026K90BEED TNPW0402 6K9 0.1% T- - Tape and Reel (Alt: TNPW04026K90BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0877
  • 20,000 $0.0861
  • 40,000 $0.0852
  • 60,000 $0.0838
  • 80,000 $0.0825
  • 100,000 $0.0813
  • 1,000,000 $0.0793
$0.0793 / $0.0877 Buy Now
DISTI # 71-TNPW04026K90BEED
Mouser Electronics Thin Film Resistors - SMD 1/16W 6.9Kohm .1% 25ppm RoHS: Compliant 13820
  • 1 $0.3800
  • 10 $0.2720
  • 50 $0.2100
  • 100 $0.1860
  • 500 $0.1400
  • 1,000 $0.1140
  • 2,000 $0.1080
  • 5,000 $0.1040
  • 10,000 $0.1000
$0.1000 / $0.3800 Buy Now
Future Electronics 0402 6.9K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 100000
Reel
  • 10,000 $0.1020
  • 20,000 $0.1010
  • 30,000 $0.0998
  • 40,000 $0.0992
  • 50,000 $0.0971
$0.0971 / $0.1020 Buy Now
DISTI # TNPW04026K90BEED
TTI Thin Film Resistors - SMD 1/16W 6.9Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 20000
In Stock
  • 10,000 $0.0990
$0.0990 Buy Now

CAD Models for TNPW04026K90BEED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW04026K90BEED by Vishay Intertechnologies

TNPW04026K90BEED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.07 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. TNPW04026K90BEED
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.063W, 6900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TNPW04026K90BEED

This table gives cross-reference parts and alternative options found for TNPW04026K90BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04026K90BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0402BCD6K90 Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW04026K90BEED vs RT0402BCD6K90
RT0402WRD136K9 Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW04026K90BEED vs RT0402WRD136K9
RT0402BRD076K9 Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW04026K90BEED vs RT0402BRD076K9
RT0402WRD076K9L Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation TNPW04026K90BEED vs RT0402WRD076K9L
RT0402BRD136K90 Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW04026K90BEED vs RT0402BRD136K90
RT0402BRD136K9 Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW04026K90BEED vs RT0402BRD136K9
RT0402WRD076K9 Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW04026K90BEED vs RT0402WRD076K9
RT0402WRD136K9L Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation TNPW04026K90BEED vs RT0402WRD136K9L
RT0402BRD076K90 Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW04026K90BEED vs RT0402BRD076K90

Related Parts for TNPW04026K90BEED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW04026K90BEED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW04026K90BEED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW04026K90BEED would you like to use for your alert(s)?
  • Please alert me when TNPW04026K90BEED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW04026K90BEED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW04026K90BEED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW04026K90BEED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW04026K90BEED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW04026K90BEED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: