There are no models available for this part yet.
Overview of TNPW0402698RBEED by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW0402698RBEED by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC1775
|
Newark | Tnpw0402 698R 0.1% T-9 Et7 E3 |Vishay TNPW0402698RBEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now | |
DISTI #
TNPW0402698RBEED
|
Avnet Americas | TNPW0402 698R 0.1% T-9 ET7 E3 - Tape and Reel (Alt: TNPW0402698RBEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now | |
DISTI #
71-TNPW0402698RBEED
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0402 698R 0.1% T-9 ET7 e3 RoHS: Compliant | 9945 |
|
$0.1920 / $0.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0813 | Buy Now | ||
DISTI #
TNPW0402698RBEED
|
Avnet Abacus | TNPW0402 698R 0.1% T-9 ET7 E3 (Alt: TNPW0402698RBEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TNPW0402698RBEED by Vishay Intertechnologies
Part Data Attributes for TNPW0402698RBEED by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.07 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
698 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for TNPW0402698RBEED
This table gives cross-reference parts and alternative options found for TNPW0402698RBEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402698RBEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB04BBP6980 | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0402698RBEED vs RB04BBP6980 |
RT0402BCD698R | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402698RBEED vs RT0402BCD698R |
RT0402BRD07698R | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0402698RBEED vs RT0402BRD07698R |
TNPW0402698RBETD | Fixed Resistor, Thin Film, 0.063W, 698ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402698RBEED vs TNPW0402698RBETD |
RTF046980A25PPM | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW0402698RBEED vs RTF046980A25PPM |
RT0402BRD13698R | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402698RBEED vs RT0402BRD13698R |
RB04BTP6980 | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0402698RBEED vs RB04BTP6980 |
Related Parts for TNPW0402698RBEED
-
CRCW12062R80FKEAFixed Resistors
-
CGA5L3X7S2A225K160ABFixed Capacitors
-
SI7938DP-T1-GE3Power Field-Effect Transistors
-
MCS04020D6980BE100Thin Film Resistors
-
BLM15AG100SH1DData Line Filters
-
PESD24VL1BATransient Suppressors
-
FDMA291PSmall Signal Field-Effect Transistors
-
STM32F405VGT6Microcontrollers
-
S7121-42RTerminals and Terminal Blocks