Part Details for TNPW040262K6BEED by Vishay Intertechnologies
Results Overview of TNPW040262K6BEED by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW040262K6BEED Information
TNPW040262K6BEED by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW040262K6BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW040262K6BEED
|
Avnet Americas | High Stability Thin Film Resistor 0402 62.6K Ohm 0.1% 1/10W ?25ppm/?C Paper T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0601 / $0.0828 | Buy Now |
DISTI #
71-TNPW040262K6BEED
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0402 62K6 0.1% T-9 ET7 e3 RoHS: Compliant | 0 |
|
$0.1030 / $0.3800 | Order Now |
|
Future Electronics | RES 62.6K OHM 0.1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0834 | Buy Now |
Part Details for TNPW040262K6BEED
TNPW040262K6BEED CAD Models
TNPW040262K6BEED Part Data Attributes
|
TNPW040262K6BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040262K6BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 62600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040262K6BEED
This table gives cross-reference parts and alternative options found for TNPW040262K6BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040262K6BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402BRD0762K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 62600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TNPW040262K6BEED vs RT0402BRD0762K6 |
RT0402WRD0762K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 62600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | TNPW040262K6BEED vs RT0402WRD0762K6L |
RTF046262A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 62600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | TNPW040262K6BEED vs RTF046262A25PPM |
RT0402BCD62K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 62600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040262K6BEED vs RT0402BCD62K6 |
RT0402BRD1362K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 62600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040262K6BEED vs RT0402BRD1362K6 |
RT0402WRD1362K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 62600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040262K6BEED vs RT0402WRD1362K6 |
RT0402WRD0762K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 62600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040262K6BEED vs RT0402WRD0762K6 |