Datasheets
TNPW04024K75BETD by:

Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Part Details for TNPW04024K75BETD by Vishay Intertechnologies

Overview of TNPW04024K75BETD by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TNPW04024K75BETD

Part # Distributor Description Stock Price Buy
DISTI # 54M6645
Newark Tnpw-0402 4.75K 0.1% T-9 Rt7 Rohs Compliant: No |Vishay TNPW04024K75BETD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.3060
  • 20,000 $0.2850
  • 30,000 $0.2650
  • 50,000 $0.2540
$0.2540 / $0.3060 Buy Now
DISTI # TNPW04024K75BETD
Avnet Americas TNPW-0402 4.75K 0.1% T-9 RT7 - Tape and Reel (Alt: TNPW04024K75BETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.2161
  • 20,000 $0.2092
  • 40,000 $0.2022
  • 60,000 $0.1953
  • 80,000 $0.1877
  • 100,000 $0.1789
  • 1,000,000 $0.1701
$0.1701 / $0.2161 Buy Now
DISTI # 71-TNPW04024K75BETD
Mouser Electronics Thin Film Resistors - SMD 4.75K OHM .1% 25PPM 1/16W 0
  • 1 $0.7700
  • 10 $0.5490
  • 25 $0.5190
  • 50 $0.4170
  • 100 $0.3680
  • 250 $0.3460
  • 500 $0.2720
  • 1,000 $0.2480
  • 2,500 $0.2400
$0.2400 / $0.7700 Order Now
DISTI # TNPW04024K75BETD
TTI Thin Film Resistors - SMD 4.75K OHM .1% 25PPM 1/16W Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 10000
In Stock
  • 10,000 $0.2060
$0.2060 Buy Now

Part Details for TNPW04024K75BETD

TNPW04024K75BETD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TNPW04024K75BETD Part Data Attributes

TNPW04024K75BETD Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TNPW04024K75BETD Vishay Intertechnologies Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0402
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 4750 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for TNPW04024K75BETD

This table gives cross-reference parts and alternative options found for TNPW04024K75BETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04024K75BETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RB04BTP4751 Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW04024K75BETD vs RB04BTP4751
RT0402BCD4K75 Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW04024K75BETD vs RT0402BCD4K75
TNPW04024K75BEED Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies TNPW04024K75BETD vs TNPW04024K75BEED
RTF044751A25PPM Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Dubilier TNPW04024K75BETD vs RTF044751A25PPM
RT0402BRD074K75 Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW04024K75BETD vs RT0402BRD074K75
RT0402BRD134K75 Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW04024K75BETD vs RT0402BRD134K75
RT0402WRD134K75 Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 YAGEO Corporation TNPW04024K75BETD vs RT0402WRD134K75
RT0402BRD104K75 Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation TNPW04024K75BETD vs RT0402BRD104K75

TNPW04024K75BETD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW04024K75BETD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW04024K75BETD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW04024K75BETD would you like to use for your alert(s)?
  • Please alert me when TNPW04024K75BETD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW04024K75BETD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW04024K75BETD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW04024K75BETD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW04024K75BETD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW04024K75BETD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: