Part Details for TNPW0402487RBEED by Vishay Intertechnologies
Overview of TNPW0402487RBEED by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0402487RBEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0402487RBEED
|
Avnet Americas | Res Thin Film 0402 487 Ohm 0.1% 1/10W ?25ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: TNPW0402487RBEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0793 / $0.0877 | Buy Now |
DISTI #
71-TNPW0402487RBEED
|
Mouser Electronics | Thin Film Resistors - SMD 487 OHM .1% 25PPM 1/10W RoHS: Compliant | 0 |
|
$0.1000 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0813 | Buy Now |
DISTI #
TNPW0402487RBEED
|
TTI | Thin Film Resistors - SMD 487 OHM .1% 25PPM 1/10W RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0900 | Buy Now |
DISTI #
TNPW0402487RBEED
|
Avnet Asia | Res Thin Film 0402 487 Ohm 0.1% 1/10W ?25ppm/?C Molded SMD Paper T/R (Alt: TNPW0402487RBEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | THIN FILM RESISTOR CHIPS, ET7 REEL RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1000 | Buy Now |
Part Details for TNPW0402487RBEED
TNPW0402487RBEED CAD Models
TNPW0402487RBEED Part Data Attributes
|
TNPW0402487RBEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0402487RBEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW0402487RBEED
This table gives cross-reference parts and alternative options found for TNPW0402487RBEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402487RBEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRD13487R | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402487RBEED vs RT0402BRD13487R |
TNPW0402487RBETD | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402487RBEED vs TNPW0402487RBETD |
RT0402BRD10487R | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402487RBEED vs RT0402BRD10487R |
RT0402WRD13487R | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW0402487RBEED vs RT0402WRD13487R |
RT0402BCD487R | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402487RBEED vs RT0402BCD487R |