Part Details for TNPW040240K2BEED/BKN by Vishay Intertechnologies
Overview of TNPW040240K2BEED/BKN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040240K2BEED/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8477
|
Newark | Resistor |Vishay TNPW040240K2BEED/BKN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.4670 | Buy Now |
|
Onlinecomponents.com | High Stability Thin Film Flat Chip Resistor - 40.2 kOhms - ±0.1% Tolerance - 0.13W - ±25ppm/°C Temperature Coefficient - 0402 (1005 Metric) Package. RoHS: Compliant |
2474 Partner Stock |
|
$0.1193 / $0.3580 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3216 |
|
RFQ | |
DISTI #
C1S803606489264
|
Chip1Stop | Varistors | 2474 |
|
$0.1700 / $0.1710 | Buy Now |