Part Details for TNPW04023K48BETD by Vishay Intertechnologies
Overview of TNPW04023K48BETD by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04023K48BETD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X0605
|
Newark | Tnpw-0402 3.48K 0.1% T-9 Rt7 |Vishay TNPW04023K48BETD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2550 | Buy Now |
DISTI #
TNPW04023K48BETD
|
Avnet Americas | TNPW-0402 3.48K 0.1% T-9 RT7 - Tape and Reel (Alt: TNPW04023K48BETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1537 / $0.1701 | Buy Now |
DISTI #
71-TNPW04023K48BETD
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 3.48Kohm .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.2400 / $0.6700 | Order Now |
DISTI #
V72:2272_09282103
|
Arrow Electronics | Res Thin Film 0402 3.48K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1808 Container: Cut Strips | Americas - 6663 |
|
$0.0447 / $0.1072 | Buy Now |
|
Future Electronics | TNPW Series 0402 0.1 W 3.48 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1670 | Buy Now |
DISTI #
26986619
|
Verical | Res Thin Film 0402 3.48K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1808 | Americas - 6663 |
|
$0.0447 | Buy Now |
DISTI #
TNPW04023K48BETD
|
TTI | Thin Film Resistors - SMD 1/16W 3.48Kohm .1% 25ppm Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1790 | Buy Now |
Part Details for TNPW04023K48BETD
TNPW04023K48BETD CAD Models
TNPW04023K48BETD Part Data Attributes
|
TNPW04023K48BETD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04023K48BETD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04023K48BETD
This table gives cross-reference parts and alternative options found for TNPW04023K48BETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04023K48BETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW04023K48BETP | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04023K48BETD vs TNPW04023K48BETP |
RTF043481A25PPM | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW04023K48BETD vs RTF043481A25PPM |
TNPW04023K48BEED | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04023K48BETD vs TNPW04023K48BEED |
RB04BTP3481 | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04023K48BETD vs RB04BTP3481 |
RB04BBP3481 | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04023K48BETD vs RB04BBP3481 |
RT0402BCD3K48 | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04023K48BETD vs RT0402BCD3K48 |
RT0402WRD133K48 | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04023K48BETD vs RT0402WRD133K48 |
RT0402BRD073K48 | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW04023K48BETD vs RT0402BRD073K48 |
RT0402WRD073K48 | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04023K48BETD vs RT0402WRD073K48 |