There are no models available for this part yet.
Overview of TNPW0402392RFHED by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW0402392RFHED by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW0402392RFHED
|
Avnet Americas | SMD Chip Resistor, 392 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0402392RFHED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0438 | Buy Now | ||
DISTI #
TNPW0402392RFHED
|
Avnet Abacus | SMD Chip Resistor, 392 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW0402392RFHED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TNPW0402392RFHED by Vishay Intertechnologies
Part Data Attributes for TNPW0402392RFHED by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.07 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
392 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for TNPW0402392RFHED
This table gives cross-reference parts and alternative options found for TNPW0402392RFHED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402392RFHED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB04FBS3920 | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0402392RFHED vs RB04FBS3920 |
RB04FTS3920 | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0402392RFHED vs RB04FTS3920 |
9T04021A3920FBAFP | Fixed Resistor, Thin Film, 0.063W, 392ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW0402392RFHED vs 9T04021A3920FBAFP |
9T04021A3920FBAF7 | Fixed Resistor, Thin Film, 0.063W, 392ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW0402392RFHED vs 9T04021A3920FBAF7 |
RTF043920F | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Dubilier | TNPW0402392RFHED vs RTF043920F |
9T04021A3920FBPFT | Fixed Resistor, Thin Film, 0.063W, 392ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW0402392RFHED vs 9T04021A3920FBPFT |
RT0402FRE13392R | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0402392RFHED vs RT0402FRE13392R |
9T04021A3920FBAF3 | Fixed Resistor, Thin Film, 0.063W, 392ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW0402392RFHED vs 9T04021A3920FBAF3 |
9T04021A3920FBAFT | Fixed Resistor, Thin Film, 0.063W, 392ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW0402392RFHED vs 9T04021A3920FBAFT |
9T04021A3920FBAF5 | Fixed Resistor, Thin Film, 0.063W, 392ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW0402392RFHED vs 9T04021A3920FBAF5 |