Part Details for TNPW040236K5BEED by Vishay Intertechnologies
Results Overview of TNPW040236K5BEED by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW040236K5BEED Information
TNPW040236K5BEED by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW040236K5BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X0728
|
Newark | Tnpw0402 36K5 0.1% T-9 Et7 E3 |Vishay TNPW040236K5BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
TNPW040236K5BEED
|
Avnet Americas | SMD Chip Resistor, 36.5 kOhm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape a... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 / $0.0852 | Buy Now |
DISTI #
71-TNPW040236K5BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 36.5Kohm .1% 25ppm RoHS: Compliant | 5296 |
|
$0.1030 / $0.3800 | Buy Now |
|
Future Electronics | 0402 36.5K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
10000 Reel |
|
$0.0803 | Buy Now |
|
Bristol Electronics | 4752 |
|
RFQ | ||
|
Quest Components | 7012 |
|
$0.0900 / $0.6000 | Buy Now | |
DISTI #
TNPW040236K5BEED
|
TTI | Thin Film Resistors - SMD 1/16W 36.5Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1020 | Buy Now |
DISTI #
TNPW040236K5BEED
|
Avnet Abacus | SMD Chip Resistor 365 kOhm 01 100 mW 0402 1005 Metric Thin Film High Stability (Alt: TNPW040236K5BE... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW040236K5BEED
TNPW040236K5BEED CAD Models
TNPW040236K5BEED Part Data Attributes
|
TNPW040236K5BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040236K5BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040236K5BEED
This table gives cross-reference parts and alternative options found for TNPW040236K5BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040236K5BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB04BTP3652 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TNPW040236K5BEED vs RB04BTP3652 |
RB04BBP3652 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TNPW040236K5BEED vs RB04BBP3652 |
RT0402WRD1336K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040236K5BEED vs RT0402WRD1336K5 |
RT0402BRD1036K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040236K5BEED vs RT0402BRD1036K5 |
TNPW040236K5BETP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW040236K5BEED vs TNPW040236K5BETP |
RT0402WRD0736K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | TNPW040236K5BEED vs RT0402WRD0736K5L |
RT0402BRD1336K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040236K5BEED vs RT0402BRD1336K5 |
RT0402BCD36K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040236K5BEED vs RT0402BCD36K5 |
TNPW040236K5BETD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TNPW040236K5BEED vs TNPW040236K5BETD |