Part Details for TNPW040235K7FHED by Vishay Intertechnologies
Overview of TNPW040235K7FHED by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040235K7FHED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW040235K7FHED
|
Avnet Americas | Resistor High Stability Thin Film 0402 35.7k Ohm 1% 1/16W ±50ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW040235K7FHED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for TNPW040235K7FHED
TNPW040235K7FHED CAD Models
TNPW040235K7FHED Part Data Attributes
|
TNPW040235K7FHED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040235K7FHED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040235K7FHED
This table gives cross-reference parts and alternative options found for TNPW040235K7FHED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040235K7FHED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A3572FBHFP | Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW040235K7FHED vs 9T04021A3572FBHFP |
9T04021A3572FBHF7 | Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW040235K7FHED vs 9T04021A3572FBHF7 |
TNPW040235K7FHED0H | Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040235K7FHED vs TNPW040235K7FHED0H |
RB04FBS3572 | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040235K7FHED vs RB04FBS3572 |
9T04021A3572FBAF4 | Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW040235K7FHED vs 9T04021A3572FBAF4 |
9T04021A3572FBHF5 | Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW040235K7FHED vs 9T04021A3572FBHF5 |
9T04021A3572FBPF5 | Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW040235K7FHED vs 9T04021A3572FBPF5 |
9T04021A3572FBPFP | Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW040235K7FHED vs 9T04021A3572FBPFP |
RB04FTS3572 | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040235K7FHED vs RB04FTS3572 |
9T04021A3572FBPFT | Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | TNPW040235K7FHED vs 9T04021A3572FBPFT |