Part Details for TNPW040230K9BEED by Vishay BCcomponents
Overview of TNPW040230K9BEED by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040230K9BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | TNPW 0402 30.9 kOhm �0.1% 0.063 W �25 ppm/K Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1049 | Buy Now |