Part Details for TNPW040224K9BEED by Vishay Intertechnologies
Results Overview of TNPW040224K9BEED by Vishay Intertechnologies
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW040224K9BEED Information
TNPW040224K9BEED by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW040224K9BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1879
|
Newark | Res, Thin Film, 24K9, 0.1%, 0.063W, 0402, Resistance:24.9Kohm, Resistance Tolerance:± 0.1%, Power... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10008 |
|
$0.0900 | Buy Now |
DISTI #
69AK9249
|
Newark | Res, 24K9, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Vishay TNPW040224K9BEED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1070 | Buy Now |
DISTI #
TNPW040224K9BEED
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape a... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel |
90000 |
|
$0.0323 | Buy Now |
DISTI #
84R1879
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack |
10008 Partner Stock |
|
$0.1450 / $0.3800 | Buy Now |
DISTI #
71-TNPW040224K9BEED
|
Mouser Electronics | Thin Film Resistors - SMD 24.9Kohms .1% 25ppm RoHS: Compliant | 27246 |
|
$0.1030 / $0.2500 | Buy Now |
DISTI #
V36:1790_09281853
|
Arrow Electronics | Res Thin Film 0402 24.9K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive A... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2432 | Americas - 150000 |
|
$0.0940 | Buy Now |
DISTI #
E02:0323_06444117
|
Arrow Electronics | Res Thin Film 0402 24.9K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive A... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2435 | Europe - 10000 |
|
$0.1017 | Buy Now |
|
Future Electronics | TNPW Series 0402 0.1 W 24.9 kOhm ±0.1% ±25 ppm/K Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
260000 Reel |
|
$0.0327 / $0.0345 | Buy Now |
DISTI #
84377250
|
Verical | Res Thin Film 0402 24.9K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive A... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2432 | Americas - 150000 |
|
$0.0940 | Buy Now |
DISTI #
33932465
|
Verical | Res Thin Film 0402 24.9K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive A... more RoHS: Compliant Min Qty: 556 Package Multiple: 1 | Americas - 10008 |
|
$0.1212 / $0.1360 | Buy Now |