Part Details for TNPW0402215RBEED by Vishay Dale
Overview of TNPW0402215RBEED by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0402215RBEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-TNPW0402215RBEEDTR-ND
|
DigiKey | RES 215 OHM 0.1% 0.13W 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.1000 | Buy Now |
Part Details for TNPW0402215RBEED
TNPW0402215RBEED CAD Models
TNPW0402215RBEED Part Data Attributes
|
TNPW0402215RBEED
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW0402215RBEED
Vishay Dale
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 215ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 50V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW0402215RBEED
This table gives cross-reference parts and alternative options found for TNPW0402215RBEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402215RBEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0402215RBETD | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 215ohm, SURFACE MOUNT, 0402, CHIP, LEAD | Vishay Dale | TNPW0402215RBEED vs TNPW0402215RBETD |