Part Details for TNPW0402150RBYTD by Vishay Intertechnologies
Overview of TNPW0402150RBYTD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0402150RBYTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0402150RBYTD
|
Avnet Americas | TNPW-0402 150 0.1% T-13 RT7 - Tape and Reel (Alt: TNPW0402150RBYTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6345 | Buy Now |
Part Details for TNPW0402150RBYTD
TNPW0402150RBYTD CAD Models
TNPW0402150RBYTD Part Data Attributes
|
TNPW0402150RBYTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0402150RBYTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW0402150RBYTD
This table gives cross-reference parts and alternative options found for TNPW0402150RBYTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402150RBYTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRB13150R | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | TNPW0402150RBYTD vs RT0402WRB13150R |
RT0402WRB07150R | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0402 | YAGEO Corporation | TNPW0402150RBYTD vs RT0402WRB07150R |
RB04BTK1500 | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | TA-I Technology Co Ltd | TNPW0402150RBYTD vs RB04BTK1500 |
TNPW0402150RBYED | Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402150RBYTD vs TNPW0402150RBYED |
RT0402BRB07150R | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0402150RBYTD vs RT0402BRB07150R |
TNPW0402150RBYEP | Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402150RBYTD vs TNPW0402150RBYEP |