Part Details for TNPW040213K2BETD by Vishay Intertechnologies
Overview of TNPW040213K2BETD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040213K2BETD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X0169
|
Newark | Tnpw-0402 13.2K 0.1% T-9 Rt7 |Vishay TNPW040213K2BETD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3060 | Buy Now |
DISTI #
TNPW040213K2BETD
|
Avnet Americas | TNPW-0402 13.2K 0.1% T-9 RT7 - Tape and Reel (Alt: TNPW040213K2BETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.2161 | Buy Now |
DISTI #
TNPW040213K2BETD
|
TTI | Thin Film Resistors - SMD 13.2K OHM .1% 25PPM 1/16W Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2390 | Buy Now |
Part Details for TNPW040213K2BETD
TNPW040213K2BETD CAD Models
TNPW040213K2BETD Part Data Attributes
|
TNPW040213K2BETD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040213K2BETD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 13200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 13200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040213K2BETD
This table gives cross-reference parts and alternative options found for TNPW040213K2BETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040213K2BETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD0713K2 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040213K2BETD vs RT0402WRD0713K2 |
RT0402BRD1013K2 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040213K2BETD vs RT0402BRD1013K2 |
RT0402WRD1313K2L | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040213K2BETD vs RT0402WRD1313K2L |
RT0402BRD0713K2 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040213K2BETD vs RT0402BRD0713K2 |
RTF041322A25PPM | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW040213K2BETD vs RTF041322A25PPM |
RT0402WRD1313K2 | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040213K2BETD vs RT0402WRD1313K2 |