Part Details for TNPW0402130RBEED by Vishay Intertechnologies
Overview of TNPW0402130RBEED by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0402130RBEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X0179
|
Newark | Tnpw0402 130R 0.1% T-9 Et7 E3 |Vishay TNPW0402130RBEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
TNPW0402130RBEED
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0402130RBEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-TNPW0402130RBEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 130ohm .1% 25ppm RoHS: Compliant | 12892 |
|
$0.1000 / $0.3800 | Buy Now |
DISTI #
V36:1790_09281588
|
Arrow Electronics | Res Thin Film 0402 130 Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2232 | Americas - 10000 |
|
$0.0775 | Buy Now |
|
Future Electronics | 0402 130 Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 100000Reel |
|
$0.0760 / $0.0801 | Buy Now |
DISTI #
63064600
|
Verical | Res Thin Film 0402 130 Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2232 | Americas - 10000 |
|
$0.0775 | Buy Now |
DISTI #
TNPW0402130RBEED
|
TTI | Thin Film Resistors - SMD 1/16W 130ohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
TNPW0402130RBEED
|
Avnet Abacus | SMD Chip Resistor, 130 Ohm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW0402130RBEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0402130RBEED
TNPW0402130RBEED CAD Models
TNPW0402130RBEED Part Data Attributes
|
TNPW0402130RBEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0402130RBEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW0402130RBEED
This table gives cross-reference parts and alternative options found for TNPW0402130RBEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402130RBEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0402130RBEEP | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402130RBEED vs TNPW0402130RBEEP |
TNPW0402130RBETD | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402130RBEED vs TNPW0402130RBETD |
TNPW0402130RBEEI | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW0402130RBEED vs TNPW0402130RBEEI |
RT0402WRD13130R | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402130RBEED vs RT0402WRD13130R |
RT0402BRD07130R | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0402130RBEED vs RT0402BRD07130R |
RT0402WRD07130R | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW0402130RBEED vs RT0402WRD07130R |
RTF041300A25PPM | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW0402130RBEED vs RTF041300A25PPM |
RT0402BRD13130R | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW0402130RBEED vs RT0402BRD13130R |
RB04BBP1300 | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0402130RBEED vs RB04BBP1300 |
RT0402BRD10130R | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW0402130RBEED vs RT0402BRD10130R |