Part Details for TNPW040211K0BYEP by Vishay Intertechnologies
Results Overview of TNPW040211K0BYEP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW040211K0BYEP Information
TNPW040211K0BYEP by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW040211K0BYEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW040211K0BYEP
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2548 | Buy Now |
DISTI #
71-TNPW040211K0BYEP
|
Mouser Electronics | Thin Film Resistors - SMD 11Kohms 0.1% AEC-Q200 RoHS: Compliant | 2835 |
|
$0.2830 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.2570 / $0.2690 | Buy Now |
DISTI #
TNPW040211K0BYEP
|
Avnet Abacus | SMD Chip Resistor 11 kOhm 01 100 mW 0402 1005 Metric Thin Film High Stability (Alt: TNPW040211K0BYE... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |